1658642-2, D-Sub Standard Connectors PLUG ASSY 9P HDP-20

1658642-2, D-Sub Standard Connectors PLUG ASSY 9P HDP-20
Изображения служат только для ознакомления,
см. техническую документацию
1 220 руб.
Мин. кол-во для заказа 2 шт.
от 15 шт.1 000 руб.
от 25 шт.914 руб.
от 50 шт.895.79 руб.
2 шт. на сумму 2 440 руб.
Плати частями
от 610 руб. × 4 платежа
Номенклатурный номер: 8025452340
Артикул: 1658642-2
Бренд: TE Connectivity

Описание

Connectors\D-Sub Connectors
AMPLIMITE Standard D-Subminiature Connectors TE Connectivity's (TE) AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with suitable durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design ideal for industrial controls, factory automation, base stations, and consumer electronics.

Технические параметры

Brand: TE Connectivity
Contact Gender: Without Pin Contacts
Factory Pack Quantity: 800
Filtered: Unfiltered
Gender: Male
Insert Arrangement: E09
Insulation Material: Thermoplastic
Manufacturer: TE Connectivity
Mounting Angle: Straight
Mounting Style: Wire
Number of Positions: 9 Position
Number of Rows: 2 Row
Packaging: Bulk
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Steel
Shell Plating: Tin
Shell Size: 1(E)
Subcategory: D-Sub Connectors
Termination Style: Crimp
Type: Plug

Техническая документация

Datasheet
pdf, 65 КБ