BBS-1, Industrial & Electrical Fuses 600V 10kA 1A Fast Acting Ferrule
![BBS-1, Industrial & Electrical Fuses 600V 10kA 1A Fast Acting Ferrule](https://static.chipdip.ru/lib/827/DOC046827450.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 6 недель
8 420 руб.
от 5 шт. —
7 670 руб.
Добавить в корзину 1 шт.
на сумму 8 420 руб.
Плати частями
от 2 105 руб. × 4 платежа
от 2 105 руб. × 4 платежа
Альтернативные предложения2
Описание
Electromechanical\Industrial Automation\Circuit Protection
Battery Management Systems Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.
Технические параметры
Category | Circuit Protection |
Current | 1A |
Family | Electrical, Specialty Fuses |
Fuse Type | Fast Acting |
Mounting Type | Holder |
Online Catalog | BBS Series |
Other Names | 283-4101-5BBS-1-NDBBS1Q6491999 |
Package / Case | Cartridge, Non-Standard |
Series | BBS |
Size / Dimension | 0.410" Dia x 1.380" L(10.41mm x 35.05mm) |
Standard Package | 1 |
Voltage - Rated | 600VAC |
Body Style: | Cartridge Fuses |
Brand: | Bussmann/Eaton |
Current Rating: | 1 A |
Diameter: | 0.41 in |
Factory Pack Quantity: | 1 |
Fuse Size/Group: | 5AG Midget(10.3 mm x 38.1 mm) |
Fuse Type: | Fast Blow |
Indicator Style: | Without Indicator |
Interrupt Rating: | 10 kA |
Manufacturer: | Eaton |
Mounting Style: | Holder |
Packaging: | Bulk |
Product Category: | Industrial & Electrical Fuses |
Product Type: | Industrial Power Fuses |
Product: | Midget Fuses |
Subcategory: | Fuses |
Termination Style: | Clip |
Type: | Ferrule Fuse, Fibre Material |
Voltage Rating AC: | 600 VAC |
Вес, г | 6 |
Техническая документация
Datasheet
pdf, 279 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.