09062486832, DIN 41612 Connectors 48P 6A FEMALE STRT
![Фото 1/5 09062486832, DIN 41612 Connectors 48P 6A FEMALE STRT](https://static.chipdip.ru/lib/319/DOC008319136.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/805/DOC030805725.jpg)
![](https://static.chipdip.ru/lib/538/DOC032538911.jpg)
![](https://static.chipdip.ru/lib/653/DOC003653760.jpg)
![](https://static.chipdip.ru/lib/538/DOC032538919.jpg)
20 шт., срок 6 недель
3 990 руб.
от 10 шт. —
3 300 руб.
от 20 шт. —
2 950 руб.
1 шт.
на сумму 3 990 руб.
Плати частями
от 999 руб. × 4 платежа
от 999 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Backplane Connectors\DIN 41612 Connectors
Гнездо разъема DIN 48 (питание), гнездовые гнезда через отверстие
Технические параметры
Connector Type | Receptacle, Female Sockets |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Level, Class | 2 |
Material - Insulation | Thermoplastic, Glass Filled |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions | 48 (Power) |
Number of Positions Loaded | All |
Number of Rows | 3 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Pitch | 0.200"" (5.08mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | DIN 41612 -> |
Style | F |
Termination | Press-Fit |
Video File | HARTING DIN 41 612 Testimonial |
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Nickel |
Current Rating: | 6 A |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | HARTING |
Mounting Angle: | Straight |
Number of Positions: | 48 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Part # Aliases: | 09-06-248-6832 09 06 248 6832 9062486832 |
Pitch: | 5.08 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Receptacles |
Rows Loaded: | z+b+d |
Series: | DIN-Power F |
Subcategory: | Backplane Connectors |
Tail Length: | 5.5 mm |
Termination Style: | Press Fit |
Tradename: | DIN-Power |
Type: | Type F |
Body Orientation | Straight |
Class Rating | C2 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Current Rating | 6A |
Gender | Female |
Housing Material | Thermoplastic |
Maximum Contact Resistance | 15mΩ |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Number of Contacts | 48 |
Row Loading | z/b/d |
Termination Method | Press-In |
Type | F |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.