323196

323196
Изображения служат только для ознакомления,
см. техническую документацию
650 руб.
Мин. кол-во для заказа 3 шт.
от 100 шт.480 руб.
от 200 шт.470 руб.
от 1000 шт.415.25 руб.
Добавить в корзину 3 шт. на сумму 1 950 руб.
Плати частями
от 489 руб. × 4 платежа
Номенклатурный номер: 8025473290
Бренд: TE Connectivity

Описание

Connectors\Terminals
SOLISTRAND Terminals & Splices
TE Connectivity's (TE) SOLISTRAND Terminals and Splices are specially designed to terminate solid and stranded wire, irregular-shaped conductors, and wire-conductor combinations while still retaining the superior performance characteristics of single-purpose terminals and splices. The series resists corrosion and vibration, and the tensile strength is well within the limits of commercial and military specifications. TE Connectivity offers SOLISTRAND crimping tools to ensure terminations are consistent and uniform for easier quality control and reliable performance. The TE SOLISTRAND line includes terminals, parallel and butt splices, flat rings, spades, hooks, and flanged tongue terminals in sizes from 26AWG (0.1mm 2 ) through 600 MCM (304mm 2 ).

Технические параметры

Brand: TE Connectivity
Contact Material: Copper
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Female
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: TE Connectivity
Material: Copper
Maximum Bundle Diameter: 5.69 mm
Packaging: Bulk
Product Category: Terminals
Product Type: Terminals
Product: Screw Terminals
Series: SOLISTRAND
Stud / Tab Size: # 10
Subcategory: Terminals
Termination Style: Crimp
Tradename: SOLISTRAND
Type: Ring
Wire Gauge Max: 6 AWG
Wire Gauge: 6 AWG

Техническая документация

Datasheet
pdf, 39 КБ