W17984-7SG-P-3ES, PnlMnt 7 Sockets PC Tail Short w/ Epoxy

W17984-7SG-P-3ES, PnlMnt 7 Sockets PC Tail Short w/ Epoxy
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 6 недель
4 180 руб.
от 10 шт.3 500 руб.
от 25 шт.3 100 руб.
1 шт. на сумму 4 180 руб.
Плати частями
от 1 045 руб. × 4 платежа
Номенклатурный номер: 8025478092
Артикул: W17984-7SG-P-3ES

Описание

Connectors\Circular Connectors
Micro-Con-X® Insta-Click™ Sealed Connectors

CONXALL Micro-Con-X® Insta-Click™ Sealed Connectors are designed specifically for harsh environments. The robust connectors feature a spring-loaded latching mechanism that provides an automatic positive lock and improves the water resistance rating to IP68 when used as part of a molded cable assembly. A special high-quality plastic provides excellent UV resistance for outdoor use and lighting applications. CONXALL Micro-Con-X Insta-Click Sealed Connectors easily disconnect with a quarter-turn of the coupling ring and withstand at least 300 insertion / withdrawal cycles. The connectors offer a 300V AC/DC voltage rating and are available in up to seven pins with a variety of options. Typical applications include outdoor equipment and machinery, industrial sensors and controls, data logging, security systems, safety and medical equipment, outdoor signs, and more.

Техническая документация

Datasheet
pdf, 143 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.