MAL211838479E3, 47uF 63V 20% Axial
![Фото 1/3 MAL211838479E3, 47uF 63V 20% Axial](https://static.chipdip.ru/lib/159/DOC004159570.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/042/DOC008042452.jpg)
![](https://static.chipdip.ru/lib/545/DOC006545630.jpg)
740 руб.
Кратность заказа 10 шт.
от 50 шт. —
600 руб.
от 100 шт. —
522 руб.
от 250 шт. —
511.64 руб.
10 шт.
на сумму 7 400 руб.
Плати частями
от 1 850 руб. × 4 платежа
от 1 850 руб. × 4 платежа
Описание
Passive Components\Capacitors
47ВµF 63V Aluminum Electrolytic Capacitors Axial, Can 2.4Ohm 4000 Hrs @ 125В°C
Технические параметры
Applications | Automotive |
Capacitance | 47ВµF |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 2.4Ohm |
HTSUS | 8532.22.0020 |
Impedance | 1.5 Ohms |
Lifetime @ Temp. | 4000 Hrs @ 125В°C |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 125В°C |
Package | Cut Tape (CT)Tape & Box (TB) |
Package / Case | Axial, Can |
Polarization | Polar |
Ripple Current @ High Frequency | 163.8mA @ 10kHz |
RoHS Status | ROHS3 Compliant |
Series | 118 AHT -> |
Size / Dimension | 0.315"" Dia x 0.709"" L (8.00mm x 18.00mm) |
Tolerance | В±20% |
Voltage - Rated | 63V |
Automotive | Unknown |
Capacitance Value | 47uF |
ECCN (US) | EAR99 |
Equivalent Series Resistance Type | Low |
ESR (Ohm) | 2.4 |
EU RoHS | Compliant |
IL (uA) | 22 1Min|9.9 5Min |
IR (mA) | 126 |
Lead Diameter (mm) | 0.8 |
Lifetime (H) | 4000 |
Maximum Impedance (Ohm) | 1.5 20 C 10kHz |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Terminals | 2 |
Packaging | Tape and Box |
Part Status | Active |
Polarity | Polar |
PPAP | Unknown |
Product Diameter (mm) | 8 |
Size (mm) | 8 X 18 |
Termination Style | Axial |
Type | Electrolytic |
Voltage | 63VDC |
Brand: | Vishay/BC Components |
Capacitance: | 47 uF |
Diameter: | 8 mm |
Dissipation Factor DF: | 0.07 |
ESR: | 2.4 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Style: | Straight |
Leakage Current: | 22 uA |
Life: | 4000 Hour |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Part # Aliases: | 222211838479 |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | High Temp Electrolytic Capacitors |
Ripple Current: | 126 mA |
Series: | 118 AHT |
Subcategory: | Capacitors |
Termination Style: | Axial |
Tolerance: | 20% |
Type: | Axial High Temperature Aluminum Capacitors |
Voltage Rating DC: | 63 VDC |
Вес, г | 1 |