2FB3

2FB3
Изображения служат только для ознакомления,
см. техническую документацию
5 340 руб.
от 10 шт.3 400 руб.
от 25 шт.3 270 руб.
от 40 шт.3 201.47 руб.
1 шт. на сумму 5 340 руб.
Плати частями
от 1 335 руб. × 4 платежа
Номенклатурный номер: 8025485619
Бренд: TE Connectivity

Описание

Passive Components\Filters
FB Power Line Filters

TE Connectivity's (TE) Corcom FB Power Line Filters are specially designed for lighting devices, fluorescent lamp, and related lighting ballasts. They also are suitable for applications requiring 277V AC or 277V DC. The compact size of this filter allows installation in most standard lighting tracks. Current ratings range from.5A to 5A. TE Corcom FB Power Line Filters offer good attenuation in the range of 100kHz to 30MHz. These products are UL 935 listed, the industry standard for fluorescent ballasts.

Технические параметры

Approvals: UL, CSA, VDE
Brand: TE Connectivity/P&B
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 40
Filter Type: 1-Phase EMC/RFI Filter
Leakage Current: 280 uA
Manufacturer: TE Connectivity
Mounting Style: Through Hole
Operating Frequency: 50 Hz, 60 Hz
Part # Aliases: 8-1609095-9
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FB
Subcategory: Power Condition
Termination Style: Solder Pin
Voltage Rating: 277 VAC

Техническая документация

Datasheet
pdf, 429 КБ