320631

320631
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
Кратность заказа 10 шт.
от 50 шт.160 руб.
от 100 шт.144 руб.
от 250 шт.123.84 руб.
10 шт. на сумму 1 800 руб.
Плати частями
от 450 руб. × 4 платежа
Номенклатурный номер: 8025492242
Бренд: TE Connectivity

Описание

Connectors\Terminals
PIDG Terminals
TE Connectivity's (TE) PIDG Terminals are designed for uniform reliability in the most difficult circuit environments. These terminals consist of tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and color insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the terminal construction allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area. TE's PIDG Terminals are ideal for instruments and controls, lighting, power supplies, panel boxes, lifting equipment, motors, and appliances, as well as transportation and aerospace applications.

Технические параметры

Brand: TE Connectivity
Color: Yellow with Black Stripe
Contact Material: Copper
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 500
Insulation Material: Nylon
Insulation: Insulated
Manufacturer: TE Connectivity
Material: Copper
Mounting Angle: Straight
Mounting Style: Screw
Packaging: Bulk
Product Category: Terminals
Product Type: Terminals
Product: Screw Terminals
Series: PIDG
Stud / Tab Size: # 6
Subcategory: Terminals
Termination Style: Crimp
Tradename: PIDG
Type: Ring
Voltage Rating: 300 V
Wire Gauge Max: 14 AWG
Wire Gauge Min: 16 AWG

Техническая документация

Datasheet
pdf, 72 КБ