SMAJ250A, ESD Suppressors / TVS Diodes 250volts 1uA 1 Amps Uni-Dir

SMAJ250A, ESD Suppressors / TVS Diodes 250volts 1uA 1 Amps Uni-Dir
Изображения служат только для ознакомления,
см. техническую документацию
36 руб.
Кратность заказа 5000 шт.
от 10000 шт.35 руб.
5000 шт. на сумму 180 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8025497090
Артикул: SMAJ250A
Бренд: Bourns

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
TVS Diodes

Bourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.

Технические параметры

Brand: Bourns
Breakdown Voltage: 279 V
Clamping Voltage: 405 V
Factory Pack Quantity: Factory Pack Quantity: 5000
Ipp - Peak Pulse Current: 1 A
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package/Case: DO-214AC-2
Pd - Power Dissipation: 1 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 400 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SMAJ
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 5 V
Working Voltage: 250 V

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов