09232486850, DIN 41612 Connectors DIN SIG 2C048FP-4 5C1-2
![Фото 1/3 09232486850, DIN 41612 Connectors DIN SIG 2C048FP-4 5C1-2](https://static.chipdip.ru/lib/318/DOC008318450.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/639/DOC030639250.jpg)
![](https://static.chipdip.ru/lib/549/DOC038549249.jpg)
520 шт., срок 6 недель
1 190 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 050 руб.
от 15 шт. —
1 030 руб.
от 50 шт. —
875.49 руб.
2 шт.
на сумму 2 380 руб.
Плати частями
от 595 руб. × 4 платежа
от 595 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\Backplane Connectors\DIN 41612 Connectors
Гнездо разъема DIN на 48 позиций, гнездовые гнезда через отверстие
Технические параметры
Connector Type | Receptacle, Female Sockets |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Level, Class | 2 |
Material - Insulation | Thermoplastic, Glass Filled |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions | 48 |
Number of Positions Loaded | All |
Number of Rows | 3 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Pitch | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | DIN 41612 -> |
Style | 2C |
Termination | Press-Fit |
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Housing Color: | Gray |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Number of Positions: | 48 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Pitch: | 2.54 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Receptacles |
Rows Loaded: | a+c |
Series: | DIN-Signal 2C |
Subcategory: | Backplane Connectors |
Tail Length: | 4.5 mm |
Termination Style: | Press Fit |
Tradename: | DIN-Signal |
Type: | Type 2C |
Body Orientation | Straight |
Class Rating | C2 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Current Rating | 2A |
Gender | Female |
Housing Material | Thermoplastic |
Maximum Contact Resistance | 15mΩ |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Number of Contacts | 48 |
Row Loading | a/b/c |
Termination Method | Press-In |
Type | 2C |
Contact Resistance Max | 20(mohm) |
Current Rating (Max) | 2(A) |
Mounting Style | Through Hole |
Number of Contact Rows | 3 |
Operating Temp Range | -40C to 105C |
Pitch (mm) | 2.54(mm) |
Product Depth (mm) | 10.5(mm) |
Product Height (mm) | 11.6(mm) |
Product Length (mm) | 54.9(mm) |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.