31264, Terminals RING TONGUE BUDG MIL 6
![Фото 1/3 31264, Terminals RING TONGUE BUDG MIL 6](https://static.chipdip.ru/lib/228/DOC004228366.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/482/DOC007482085.jpg)
![](https://static.chipdip.ru/lib/979/DOC029979586.jpg)
39 руб.
Кратность заказа 100 шт.
от 1000 шт. —
30 руб.
100 шт.
на сумму 3 900 руб.
Плати частями
от 975 руб. × 4 платежа
от 975 руб. × 4 платежа
Описание
Connectors\Terminals
Соединитель с кольцевым зажимом, 6 шпилек, круглое сечение 16-22 AWG, обжим
Технические параметры
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 3126 -> |
Contact Finish | Tin |
Contact Material | Copper |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | Serrated Termination |
HTSUS | 8536.90.4000 |
Insulation | Non-Insulated |
Length - Overall | 0.574"" (14.58mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Stud/Tab Size | 6 Stud |
Terminal Type | Circular |
Termination | Crimp |
Thickness | 0.031"" (0.79mm) |
Width - Outer Edges | 0.281"" (7.14mm) |
Wire Gauge | 16-22 AWG |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 170 |
Mounting | Cable Mount |
Packaging | Box |
Part Status | Active |
Plating | Tin |
PPAP | No |
Stud Size (mm) | 3.5 |
Termination Method | Crimp |
Type | Ring Tongue Terminal |
Wire Size (AWG) | 22 |
Brand: | TE Connectivity |
Contact Material: | Copper |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Insulation Material: | Not Insulated |
Insulation: | Not Insulated |
Manufacturer: | TE Connectivity |
Material: | Copper |
Mounting Angle: | Straight |
Mounting Style: | Screw |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Screw Terminals |
Series: | BUDGET |
Stud / Tab Size: | # 6 |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | SOLISTRAND |
Type: | Ring |
Wire Gauge Max: | 16 AWG |
Wire Gauge: | 16 AWG |