2-323916-1, Terminals MYL-RING 26-22

2-323916-1, Terminals MYL-RING 26-22
Изображения служат только для ознакомления,
см. техническую документацию
78 руб.
Кратность заказа 4000 шт.
от 8000 шт.71 руб.
от 12000 шт.66 руб.
Добавить в корзину 4000 шт. на сумму 312 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8025502673
Артикул: 2-323916-1
Бренд: TE Connectivity

Описание

Connectors\Terminals
TE Connectivity / AMP Connectors TE Connectivity / AMP Connectors PIDG Terminals TE Connectivity / AMP Connectors PIDG Terminals consist of tin plated copper or tin plated phosphor bronze body for spring spades, plus a copper and color insulation sleeve fitted over a terminal barrel, and are designed for uniform reliability in the most difficult circuit environments. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area.Learn More

Технические параметры

Brand: TE Connectivity
Color: Yellow
Contact Material: Copper
Contact Plating: Tin
Factory Pack Quantity: 4000
Insulation Material: Nylon
Insulation: Insulated
Manufacturer: TE Connectivity
Material: Copper
Mounting Angle: Straight
Mounting Style: Screw
Product Category: Terminals
Product Type: Terminals
Product: Screw Terminals
Stud / Tab Size: # 8
Subcategory: Terminals
Termination Style: Crimp
Type: Ring
Voltage Rating: 300 V
Wire Gauge Max: 22 AWG
Wire Gauge: 22 AWG
Линейка Продукции PIDG Series
Максимальный Размер Провода AWG 0
Поперечное Сечение Проводника 0

Техническая документация

Datasheet
pdf, 87 КБ
Чертеж
pdf, 75 КБ