282809-4, 4 POS TERM-BLOK PLUG

Фото 1/2 282809-4, 4 POS TERM-BLOK PLUG
Изображения служат только для ознакомления,
см. техническую документацию
1 150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.870 руб.
от 100 шт.704 руб.
от 200 шт.689.05 руб.
2 шт. на сумму 2 300 руб.
Плати частями
от 575 руб. × 4 платежа
Номенклатурный номер: 8025507090
Артикул: 282809-4
Бренд: TE Connectivity

Описание

Connectors\Terminal Blocks
Conn Eurostyle Block PL 4 POS 10.16mm Screw RA Cable Mount 15A/Contact

Технические параметры

Brand: TE Connectivity
Connection Method: Screw
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: TE Connectivity
Mounting Angle: Right
Mounting Style: Cable Mounts
Number of Positions: 4 Position
Pitch: 10.16 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Plugs
Subcategory: Terminal Blocks
Termination Style: Screw
Voltage Rating: 600 VAC
Wire Gauge Max: 12 AWG
Wire Gauge Min: 30 AWG
Wire Orientation: Side
Automotive No
Body Orientation Right Angle
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Gender PL
Housing Color Green
Maximum Current Rating (A) 15/Contact
Maximum Operating Temperature (°C) 105
Maximum Voltage Rating 600VAC
Minimum Operating Temperature (°C) -40
Mounting Cable Mount
Number of Circuits 4
Number of Contacts 4
Number of Rows 1
Part Status Active
PPAP No
Terminal Pitch (mm) 10.16
Termination Method Screw
Type Eurostyle Block

Техническая документация

Datasheet
pdf, 28364 КБ
Datasheet
pdf, 84 КБ