282856-3, Fixed Terminal Blocks TERMIBLOK PCB MNT 3P

Фото 1/3 282856-3, Fixed Terminal Blocks TERMIBLOK PCB MNT 3P
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт.280 руб.
от 25 шт.259 руб.
5 шт. на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
Номенклатурный номер: 8025508894
Артикул: 282856-3
Бренд: TE Connectivity

Описание

Connectors\Terminal Blocks
3-позиционный провод к клеммной колодке платы по горизонтали со сквозным отверстием на плате 0,197 дюйма (5,00 мм)

Технические параметры

3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number 282856 ->
Clamp Material - Plating Brass - Nickel Plated
Color Green
Contact Material - Plating Brass - Tin Plated
Current 24A
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Features Interlocking (Side)
Housing Material Polyamide (PA66), Nylon 6/6
HTSUS 8536.69.4040
Mating Orientation Horizontal with Board
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 1
Package Bulk
Pitch 0.197"" (5.00mm)
Positions Per Level 3
RoHS Status RoHS Compliant
Screw Material - Plating Brass - Nickel Plated
Screw Thread M3
Torque - Screw 0.79 Nm (7.0 Lb-In)
Voltage 300V
Wire Gauge 12-30 AWG
Wire Termination Screw - Rising Cage Clamp
Brand: TE Connectivity
Connection Method: Screw Clamp
Contact Material: Brass
Contact Plating: Tin
Current Rating: 24 A
Factory Pack Quantity: Factory Pack Quantity: 200
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: TE Connectivity
Mounting Angle: Horizontal
Mounting Style: PCB Mount
Number of Positions: 3 Position
Packaging: Bulk
Pitch: 5 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Voltage Rating: 300 V
Wire Gauge Max: 12 AWG
Wire Gauge Min: 30 AWG
Wire Gauge Range: 30 AWG to 12 AWG
Wire Orientation: Side

Техническая документация

Datasheet
pdf, 205 КБ
Datasheet 282856-3
pdf, 207 КБ
ENG CD 282856 D
pdf, 61 КБ