G5LE1A4DC24

Фото 1/2 G5LE1A4DC24
Изображения служат только для ознакомления,
см. техническую документацию
668 шт., срок 6 недель
410 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт.360 руб.
от 25 шт.327 руб.
от 40 шт.315.58 руб.
4 шт. на сумму 1 640 руб.
Плати частями
от 410 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8025510051
Бренд: Omron

Описание

Electromechanical\Relays, Contactors & Solenoids
Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

Технические параметры

Brand: Omron Electronics
Coil Current: 16.7 mA
Coil Resistance: 1.44 kOhms
Coil Type: Non-Latching
Contact Current Rating: 10 A
Contact Material: Silver Alloy(Ag)
Contact Termination: Solder Pin
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Omron
Mounting Style: Through Hole
Part # Aliases: G5LE1A4DC24
Power Consumption: 400 mW
Product Category: General Purpose Relays
Product Type: General Purpose Relays
Product: Power Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: G5LE
Subcategory: Relays
Switching Voltage: 250 VAC, 125 VDC
Type: Cubic
Максимальный коммутируемый ток, А Solder Pin
Coil Current 16.7 mA
Coil Resistance 1.44 kOhms
Coil Termination Solder Pin
Coil Type Non-Latching
Coil Voltage 24 VDC
Contact Current Rating 10 A
Contact Form SPST(1 Form A)
Contact Material Silver Alloy(Ag)
Contact Termination Solder Pin
Factory Pack Quantity 500
Mounting Style Through Hole
Power Consumption 400 mW
Product Power Relays
Relay Contact Form 1 Form A(SPST-NO)
Series G5LE
Switching Voltage 250 VAC, 125 VDC
Type Cubic
Вес, г 12

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.