282834-4, Fixed Terminal Blocks 4P SIDE ENTRY 2.54mm
![Фото 1/4 282834-4, Fixed Terminal Blocks 4P SIDE ENTRY 2.54mm](https://static.chipdip.ru/lib/594/DOC044594243.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/450/DOC007450207.jpg)
![](https://static.chipdip.ru/lib/599/DOC024599332.jpg)
![](https://static.chipdip.ru/lib/762/DOC029762904.jpg)
470 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт. —
440 руб.
от 25 шт. —
385 руб.
от 50 шт. —
352.74 руб.
4 шт.
на сумму 1 880 руб.
Плати частями
от 470 руб. × 4 платежа
от 470 руб. × 4 платежа
Описание
Connectors\Terminal Blocks
Описание КРЕПЛЕНИЕ ПЕЧАТНОЙ ПЛАТЫ TERMI-BLOK, 90 4P.
Технические параметры
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 282834 -> |
Clamp Material - Plating | Brass - Nickel Plated |
Color | Green |
Contact Material - Plating | Brass - Tin Plated |
Current | 10A |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.69.4040 |
Mating Orientation | Horizontal with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Pitch | 0.100"" (2.54mm) |
Positions Per Level | 4 |
RoHS Status | RoHS Compliant |
Screw Material - Plating | Steel, Stainless |
Screw Thread | M1.6 |
Torque - Screw | 0.2 Nm (1.7 Lb-In) |
Voltage | 150V |
Wire Gauge | 16-30 AWG |
Wire Termination | Screw - Rising Cage Clamp |
Body Orientation | Vertical |
Colour | Green |
Current Rating | 10A |
Gender | Male |
Material | Glass-Filled PA |
Number of Contacts | 4 |
Number of Rows | 1 |
Series | Buchanan |
Termination Method | Screw |
Type | PCB Terminal Block |
Voltage Rating | 150 V ac |
Width | 6.5mm |
Brand: | TE Connectivity |
Connection Method: | Screw Clamp |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Horizontal |
Mounting Style: | PCB Mount |
Number of Positions: | 4 Position |
Pitch: | 2.54 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Voltage Rating: | 150 V |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 30 AWG |
Wire Gauge Range: | 30 AWG to 16 AWG |
Wire Orientation: | Side |