2-31887-1, PIDG R 22-16 COMM 22-18 MIL 10

2-31887-1, PIDG R 22-16 COMM 22-18 MIL 10
Изображения служат только для ознакомления,
см. техническую документацию
44 руб.
Кратность заказа 5000 шт.
от 10000 шт.42 руб.
Добавить в корзину 5000 шт. на сумму 220 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8025524609
Артикул: 2-31887-1
Бренд: TE Connectivity

Описание

Connectors\Terminals
Terminals & Splices
TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.

Технические параметры

Brand: TE Connectivity
Color: Red
Contact Material: Copper
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 5000
Gender: Female
Insulation Material: Nylon
Insulation: Insulated
Manufacturer: TE Connectivity
Material: Copper
Mounting Style: Screw
Packaging: Reel, Cut Tape
Product Category: Terminals
Product Type: Terminals
Product: Screw Terminals
Series: PIDG
Stud / Tab Size: # 10
Subcategory: Terminals
Termination Style: Crimp
Tradename: PIDG
Type: Ring
Voltage Rating: 300 VAC
Wire Gauge Max: 16 AWG
Wire Gauge Min: 22 AWG

Техническая документация

Datasheet
pdf, 71 КБ