34945

34945
Изображения служат только для ознакомления,
см. техническую документацию
93 руб.
Кратность заказа 500 шт.
от 1000 шт.80 руб.
500 шт. на сумму 46 500 руб.
Плати частями
от 11 625 руб. × 4 платежа
Номенклатурный номер: 8025527571
Бренд: TE Connectivity

Описание

Connectors\Terminals
PLASTI-GRIP Terminals TE Connectivity's (TE) PLASTI-GRIP Terminals are pre-insulated solderless terminals and splices designed specifically to answer the need for inexpensive, insulated electrical terminations. TE's PLASTI-GRIP Terminals can be used in almost all commercial applications and accommodate wire sizes from 22AWG through 2/0AWG.

Технические параметры

Brand: TE Connectivity
Color: Yellow
Contact Material: Copper
Contact Plating: Tin
Factory Pack Quantity: 500
Insulation Material: Vinyl
Insulation: Insulated
Manufacturer: TE Connectivity
Material: Copper
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Product Category: Terminals
Product Type: Terminals
Product: Splices
Subcategory: Terminals
Termination Style: Crimp
Type: Butt
Wire Gauge Max: 10 AWG
Wire Gauge: 10 AWG

Техническая документация

Datasheet
pdf, 35 КБ