2-520083-2, Terminals FASTON Reel of 3000

Фото 1/3 2-520083-2, Terminals FASTON Reel of 3000
Изображения служат только для ознакомления,
см. техническую документацию
28 руб.
Кратность заказа 3000 шт.
от 6000 шт.26 руб.
от 12000 шт.25 руб.
от 27000 шт.24.42 руб.
Добавить в корзину 3000 шт. на сумму 84 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8025529051
Артикул: 2-520083-2
Бренд: TE Connectivity

Описание

Connectors\Terminals
Описание Наконечник: плоский; 2,8мм; 0,5мм; "мама"; 0,32-0,82мм2; обжим Характеристики
Категория Наконечник

Технические параметры

3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Color Red
Contact Finish Tin
Contact Material Brass
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Gender Female
HTSUS 8536.90.4000
Insulation Fully Insulated
Insulation Diameter 0.120"" (3.05mm)
Length - Overall 0.735"" (18.67mm)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging (In-Line)
Package Tape & Reel (TR)Cut Tape (CT)
RoHS Status RoHS Compliant
Tab Thickness 0.020"" (0.51mm)
Tab Width 0.110"" (2.79mm), 0.125"" (3.18mm)
Terminal Type Standard
Termination Crimp
Wire Gauge 18-22 AWG
Accepts Wire Insulation Diameter Range 3.05 mm
Barrel Color Red
Barrel Type Closed
Connection Capacity Single
Contact Base Material Brass
Crimp Type F-Crimp
Fully Insulated Yes
Insertion Force Normal
Insulated Yes
Insulation Material Nylon
Mating Retention Type Dimple
Mating Tab Thickness 0.51 mm
Mating Tab Width 2.8 mm, (3.18 mm)
Operating Temperature Range -40-110 °C
Overall Length 18.67 mm
Packaging Method Strip/Reel
Packaging Quantity 3000
Plating Material Tin
Receptacle Terminal Stock Thickness 0.41 mm
Sealable No
Terminal & Splice Type Receptacle
Terminal Orientation Straight
Terminates To Wire & Cable
UL Flammability Rating UL 94V-2
UL Rating Listed
Voltage (Max) 600 V
Wire Insulation Support With
Wire Size 22-18 AWG
Wire Stop Yes
Wire/Cable Type Regular Wire
Colour Red
Contact Plating Tin
Maximum Wire Size AWG 18AWG
Maximum Wire Size mm² 0.8mm²
Minimum Wire Size AWG 22AWG
Minimum Wire Size mm² 0.3mm²
Series Ultra-Fast.110
Tab Size 2.79x0.51mm
Termination Method Crimp
Type Receptacle

Техническая документация

Datasheet
pdf, 515 КБ
Datasheet
pdf, 38 КБ