09681535613

Фото 1/3 09681535613
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 6 недель
1 550 руб.
от 10 шт.1 150 руб.
1 шт. на сумму 1 550 руб.
Плати частями
от 389 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8025536528
Бренд: Harting

Описание

Connectors\D-Sub Connectors
From Harting, a range of solder D-Sub miniature connectors with stamped and angled female contacts. The U.

Технические параметры

Body Orientation Right Angle
Contact Material Copper Alloy
Current Rating 6.5A
D Connector Type Standard D-Sub
Gender Female
Housing Material Glass Fibre Reinforced Thermoplastic
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55.0 C
Mixed Contact Layout 9W2
Mounting Hardware 4-40 UNC Screw
Mounting Type Through Hole
Number of Contacts 9
Pitch 2.77 mm, 2.84mm
Series D-Sub
Termination Method Solder
Width 12.55mm
Brand: HARTING
Contact Gender: Socket(Female)
Contact Plating: Gold
Contact Type: Stamped/Formed
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 50
Filtered: Unfiltered
Gender: Female
Insert Arrangement: E09
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 9 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.84 mm
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Polybutylene Terephthalate(PBT)
Shell Plating: Steel
Shell Size: 1(E)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Type: Receptacle

Техническая документация

Datasheet
pdf, 262 КБ
Datasheet
pdf, 109 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.