SMBJ24CA-Q

Фото 1/3 SMBJ24CA-Q
Изображения служат только для ознакомления,
см. техническую документацию
35 руб.
Кратность заказа 3000 шт.
от 6000 шт.32 руб.
от 9000 шт.31 руб.
3000 шт. на сумму 105 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8025537139
Бренд: Bourns

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
TVS Diode Single Bi-Dir 24V 600W Automotive 2-Pin SMB T/R

Технические параметры

Automotive Yes
Configuration Single
Direction Type Bi-Directional
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Maximum Clamping Voltage (V) 50.6
Maximum Operating Temperature (°C) 150
Maximum Peak Pulse Current (A) 77.5
Maximum Reverse Leakage Current (uA) 1
Maximum Reverse Stand-Off Voltage (V) 24
Minimum Breakdown Voltage (V) 26.7
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Elements per Chip 1
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Pulse Power Dissipation (W) 600(Min)
Pin Count 2
PPAP Yes
Supplier Package SMB
Supplier Temperature Grade Automotive
Test Current (mA) 1
Automotive Standard AEC-Q101
Diode Configuration Single
ESD Protection Yes
Maximum Clamping Voltage 38.9V
Maximum Operating Temperature +150 °C
Maximum Reverse Leakage Current 1µA
Maximum Reverse Stand-off Voltage 24V
Minimum Breakdown Voltage 26.7V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Package Type DO-214AA(SMB)
Peak Pulse Power Dissipation 600W
Surge Current Rating 15.5 A, 100 A
Test Current 1mA
Width 3.94mm
Brand: Bourns
Breakdown Voltage: 26.7 V
Clamping Voltage: 38.9 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 15.5 A
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-214AA-2
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 600 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Qualification: AEC-Q101
Series: SMBJ-Q
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Working Voltage: 24 V

Техническая документация

Datasheet
pdf, 535 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 484 КБ
Datasheet
pdf, 335 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов