2-34148-4, Terminals RING TONGUE 22-16

Фото 1/2 2-34148-4, Terminals RING TONGUE 22-16
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Кратность заказа 2500 шт.
от 10000 шт.105 руб.
Добавить в корзину 2500 шт. на сумму 275 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8025537342
Артикул: 2-34148-4
Бренд: TE Connectivity

Описание

Connectors\Terminals
PLASTI-GRIP Terminals TE Connectivity's (TE) PLASTI-GRIP Terminals are pre-insulated solderless terminals and splices designed specifically to answer the need for inexpensive, insulated electrical terminations. TE's PLASTI-GRIP Terminals can be used in almost all commercial applications and accommodate wire sizes from 22AWG through 2/0AWG.

Технические параметры

Brand: TE Connectivity
Color: Red
Contact Material: Copper
Contact Plating: Tin
Factory Pack Quantity: 2500
Insulation Material: Vinyl
Insulation: Insulated
Manufacturer: TE Connectivity
Material: Copper
Mounting Angle: Straight
Mounting Style: Screw
Packaging: Reel
Product Category: Terminals
Product Type: Terminals
Product: Screw Terminals
Stud/Tab Size: # 8
Subcategory: Terminals
Termination Style: Crimp
Type: Ring
Voltage Rating: 600 V, 1 kV
Wire Gauge Max: 16 AWG
Wire Gauge Min: 22 AWG

Техническая документация

Datasheet 2-34148-4
pdf, 78 КБ