C300KR63E, Wirewound Resistors - Chassis Mount 300watt .63ohm 10% High Power

C300KR63E, Wirewound Resistors - Chassis Mount 300watt .63ohm 10% High Power
Изображения служат только для ознакомления,
см. техническую документацию
1343 шт., срок 6 недель
8 850 руб.
от 5 шт.8 120 руб.
от 10 шт.7 270 руб.
от 25 шт.6 774.80 руб.
1 шт. на сумму 8 850 руб.
Плати частями
от 2 214 руб. × 4 платежа
Номенклатурный номер: 8025544510
Артикул: C300KR63E
Бренд: Ohmite

Описание

Passive Components\Resistors
280 Series Corrib® Resistors Ohmite 280 Series Corrib® Resistors are designed to withstand frequent stop-start cycles characteristic of motor starting. These resistors feature a ribbed construction that aids in rapid cooling and a corrugated-resistive wire that is securely fused to the ceramic core by a protective vitreous enamel coating to improve durability. The 280 series offers hollow-core units that can be securely fastened to chassis surfaces with thru bolts and brackets. Ohmite 280 Series Corrib Resistors are suitable for applications involving high currents at low resistance values.

Технические параметры

Brand: Ohmite
Factory Pack Quantity: 1
Features: Tubular Resistors
Manufacturer: Ohmite
Maximum Operating Temperature: +400 C
Minimum Operating Temperature: -55 C
Mounting Style: Chassis Mount
Operating Temperature Range: +25 C to+400 C
Packaging: Bulk
Product Category: Wirewound Resistors-Chassis Mount
Product Type: Wirewound Resistors
Product: Corrugated Ribbon Tubular Resistors
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 400 PPM/C
Termination Style: Solder Lug

Техническая документация

Datasheet
pdf, 361 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.