SMBJ14CA, ESD Suppressors / TVS Diodes 14volts 5uA 25.8 Amps Bi-Dir
![Фото 1/3 SMBJ14CA, ESD Suppressors / TVS Diodes 14volts 5uA 25.8 Amps Bi-Dir](https://static.chipdip.ru/lib/159/DOC004159456.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/306/DOC008306240.jpg)
![](https://static.chipdip.ru/lib/514/DOC006514318.jpg)
22 руб.
Кратность заказа 3000 шт.
от 6000 шт. —
21 руб.
от 9000 шт. —
20 руб.
от 27000 шт. —
19.21 руб.
3000 шт.
на сумму 66 000 руб.
Плати частями
от 16 500 руб. × 4 платежа
от 16 500 руб. × 4 платежа
Посмотреть аналоги20
Описание
Circuit Protection\ESD Suppressors / TVS Diodes
Зажим 23,2 В, 25,9 А, Ipp Tvs, диод для поверхностного монтажа, SMB (DO-214AA)
Технические параметры
Applications | General Purpose |
Base Product Number | SMBJ14 -> |
Bidirectional Channels | 1 |
California Prop 65 | Warning Information |
Current - Peak Pulse (10/1000Вµs) | 25.9A |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AA, SMB |
Power - Peak Pulse | 600W |
Power Line Protection | No |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SMBJ -> |
Supplier Device Package | SMB (DO-214AA) |
Type | Zener |
Voltage - Breakdown (Min) | 15.6V |
Voltage - Clamping (Max) @ Ipp | 23.2V |
Voltage - Reverse Standoff (Typ) | 14V |
Automotive | No |
Configuration | Single |
Direction Type | Bi-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Clamping Voltage (V) | 23.2 |
Maximum Operating Temperature (°C) | 150 |
Maximum Peak Pulse Current (A) | 25.9 |
Maximum Power Dissipation (mW) | 5000 |
Maximum Reverse Leakage Current (uA) | 1 |
Maximum Reverse Stand-Off Voltage (V) | 14 |
Minimum Breakdown Voltage (V) | 15.6 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 2 |
Peak Pulse Power Dissipation (W) | 600(Min) |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
Test Current (mA) | 1 |
Brand | Bourns |
Breakdown Voltage | 15.6 V to 17.9 V |
Factory Pack Quantity | 3000 |
Height | 2.62 mm |
Length | 4.57 mm |
Manufacturer | Bourns |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -55 C to+150 C |
Packaging | Reel |
Pd - Power Dissipation | 600 W |
Peak Surge Current | 100 A |
Polarity | Bidirectional |
Product Category | TVS Diodes-Transient Voltage Suppressors |
RoHS | Details |
Termination Style | SMD/SMT |
Unit Weight | 0.00328 oz |
Width | 3.94 mm |
Working Voltage | 3.5 V |
Brand: | Bourns |
Breakdown Voltage: | 15.6 V |
Clamping Voltage: | 23.2 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 25.9 A |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-214AA-2 |
Pd - Power Dissipation: | 5 W |
Polarity: | Bidirectional |
Pppm - Peak Pulse Power Dissipation: | 600 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SMBJ |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 14 V |
Техническая документация
Datasheet
pdf, 514 КБ
Datasheet
pdf, 511 КБ
Datasheet
pdf, 178 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов