09565517512

09565517512
Изображения служат только для ознакомления,
см. техническую документацию
36 шт., срок 6 недель
5 120 руб.
1 шт. на сумму 5 120 руб.
Плати частями
от 1 280 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025546470
Бренд: Harting

Описание

Connectors\D-Sub Connectors
High-Density D-Sub Connectors
HARTING High-Density D-Sub Connectors with 15 to 78 straight and right-angled contacts exceed the contact capacity of the standard D-Sub connectors by 70%. The primary benefit of HARTING's D-Sub High-Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62, and 78 pin, respectively, are designed in a 9, 15, 25, 37, and 50 pin standard D-Sub size shell.

Технические параметры

Brand: HARTING
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 50
Filtered: Unfiltered
Gender: Female
Manufacturer: HARTING
Mounting Angle: Straight
Number of Positions: 78 Position
Number of Rows: 4 Row
Packaging: Tray
Part # Aliases: 09-56-551-7512 09 56 551 7512 9565517512
Product Category: D-Sub High Density Connectors
Product Type: High Density D-Sub Connectors
Series: 956
Shell Material: Steel
Shell Plating: Tin
Subcategory: D-Sub Connectors
Termination Style: Through Hole

Техническая документация

Datasheet 09 18 540 7904
pdf, 285 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.