09032326845, DIN 41612 Connectors DIN-SIGNAL C032FS-4,5C1-2-KP
![Фото 1/4 09032326845, DIN 41612 Connectors DIN-SIGNAL C032FS-4,5C1-2-KP](https://static.chipdip.ru/lib/748/DOC023748180.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/804/DOC030804848.jpg)
![](https://static.chipdip.ru/lib/828/DOC032828200.jpg)
![](https://static.chipdip.ru/lib/828/DOC032828204.jpg)
94 шт., срок 6 недель
870 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
770 руб.
2 шт.
на сумму 1 740 руб.
Плати частями
от 435 руб. × 4 платежа
от 435 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Backplane Connectors\DIN 41612 Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications.
Технические параметры
Body Orientation | Straight |
Class Rating | C2 |
Contact Plating | Gold over Nickel |
Current Rating | 2A |
Gender | Female |
Mounting Type | Through Hole |
Number of Contacts | 32 |
Number of Rows | 2 |
Pitch | 2.54mm |
Row Loading | a/c |
Termination Method | Solder |
Type | C |
Brand: | HARTING |
Contact Gender: | Female |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Housing Color: | Gray |
Housing Material: | Polybutylene Terephthalate(PBT) |
Insulation Resistance: | 1 TOhms |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Mounting Flange |
Number of Positions: | 32 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 2.54 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Receptacles |
Series: | DIN-Signal C |
Subcategory: | Backplane Connectors |
Tail Length: | 4.5 mm |
Termination Style: | Solder Pin |
Tradename: | DIN-Signal |
Type: | Type C |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.