1723163104, New ProductHeaders &; Wire Housings ULTRAFIT HDR RT 2R BLK 04 CKT TIN

1723163104, New ProductHeaders &; Wire Housings ULTRAFIT HDR RT 2R BLK 04 CKT TIN
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
Мин. кол-во для заказа 6 шт.
от 10 шт.240 руб.
от 100 шт.189 руб.
6 шт. на сумму 1 620 руб.
Плати частями
от 405 руб. × 4 платежа
Номенклатурный номер: 8025553461
Артикул: 1723163104
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
FiT Family Connectors
Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT ® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 12 A
Factory Pack Quantity: Factory Pack Quantity: 155
Housing Color: Black
Housing Gender: Receptacle
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 172316310401723163104
Pitch: 3.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 172316
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: Ultra-Fit
Type: Wire to Board
Voltage Rating: 600 V

Техническая документация

Datasheet
pdf, 33 КБ