W18282-2PG-P-318, Cbl-Cbl 2 Pins Solder 318 Backshell

W18282-2PG-P-318, Cbl-Cbl 2 Pins Solder 318 Backshell
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 6 недель
1 560 руб.
1 шт. на сумму 1 560 руб.
Плати частями
от 390 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8025560678
Артикул: W18282-2PG-P-318

Описание

Connectors\Circular Connectors
Micro-Con-X® Insta-Click™ Sealed Connectors

CONXALL Micro-Con-X® Insta-Click™ Sealed Connectors are designed specifically for harsh environments. The robust connectors feature a spring-loaded latching mechanism that provides an automatic positive lock and improves the water resistance rating to IP68 when used as part of a molded cable assembly. A special high-quality plastic provides excellent UV resistance for outdoor use and lighting applications. CONXALL Micro-Con-X Insta-Click Sealed Connectors easily disconnect with a quarter-turn of the coupling ring and withstand at least 300 insertion / withdrawal cycles. The connectors offer a 300V AC/DC voltage rating and are available in up to seven pins with a variety of options. Typical applications include outdoor equipment and machinery, industrial sensors and controls, data logging, security systems, safety and medical equipment, outdoor signs, and more.

Технические параметры

Brand: Conxall/Switchcraft
Color: Black
Diameter: 11.22 mm
Factory Pack Quantity: Factory Pack Quantity: 25
Flammability Rating: UL 94 HB
IP Rating: IP67
Manufacturer: Switchcraft
Mounting Angle: Straight
Number of Positions: 2 Position
Packaging: Bulk
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Plugs
Shell Style: Straight
Subcategory: Circular Connectors
Termination Style: Solder
Tradename: Micro-Con-X
Wire Gauge: 26 AWG to 20 AWG

Техническая документация

Datasheet
pdf, 114 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.