1-726389-2, TAB 4.8 TIN PCB
![Фото 1/4 1-726389-2, TAB 4.8 TIN PCB](https://static.chipdip.ru/lib/623/DOC044623138.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/465/DOC007465922.jpg)
![](https://static.chipdip.ru/lib/769/DOC029769332.jpg)
![](https://static.chipdip.ru/lib/423/DOC037423814.jpg)
35 руб.
Кратность заказа 10000 шт.
Добавить в корзину 10000 шт.
на сумму 350 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Terminals
Описание Наконечник плоский, 4,8мм, 0,8мм, "папа", THT, латунь, луженые
Технические параметры
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 726389 -> |
Contact Finish | Tin |
Contact Material | Brass |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Gender | Male |
HTSUS | 8536.90.4000 |
Insulation | Non-Insulated |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Right Angle |
Package | Bulk |
RoHS Status | RoHS Compliant |
Tab Length | 0.252"" (6.40mm) |
Tab Thickness | 0.032"" (0.81mm) |
Tab Width | 0.187"" (4.75mm) |
Terminal Type | Standard |
Termination | Solder |
Brand: | TE Connectivity/AMP |
Contact Material: | Brass |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Gender: | Male |
Insulation Material: | Not Insulated |
Insulation: | Not Insulated |
Manufacturer: | TE Connectivity |
Mounting Angle: | Right |
Mounting Style: | PCB |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Quick Disconnects |
Stud / Tab Size: | 4.75 mm |
Subcategory: | Terminals |
Termination Style: | Solder |
Type: | PC Tab |
3D Model | 1-726389-2.pdf |
Category | Connectors, Interconnects |
Color | - |
Family | Terminals-Quick Connects, Quick Disconnect Connectors |
Features | - |
Insulation Diameter | - |
Length - Overall | - |
Online Catalog | Faston Series |
Other Names | 1-726389-2-ND17263892A106985 |
Packaging | Bulk |
RoHS Information | 1-726389-2 Statement of ComplianceRoHS 2 Statement |
Series | Faston, AMP |
Standard Package | 10 |
Wire Gauge | - |
Colour | Silver |
Contact Plating | Tin over Copper |
Tab Size | 4.8x0.8mm |
Termination Method | Solder |
Type | PCB Tab |