CXS3106A14S6S, STRGHT PLUG, SLDRCUP

1 шт., срок 6 недель
7 140 руб.
1 шт. на сумму 7 140 руб.
Плати частями
от 1 785 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025566549
Артикул: CXS3106A14S6S

Описание

Connectors\Circular Connectors
Mil-E-Qual® Connectors CONXALL Mil-E-Qual® Connectors offer a lighter-weight plastic equivalent to MIL-C-5015 metal connectors. These connectors feature up to 37 contacts in size #12 and #16 and UV inhibitors to protect the connectors from the sun's damaging rays. CONXALL Mil-E-Qual Connectors are field-installable panel and cable connectors with fully molded cable assemblies. Users can customize the cable assemblies to meet specific application needs. The Mil-E-Qual series is well-suited for a range of applications, including lighting, GPS/Data Acquisition, medical, safety and security, communications, instrumentation, industrial, and marine.

Технические параметры

Brand: Conxall/Switchcraft
Factory Pack Quantity: 100
IP Rating: IP67
Manufacturer: Switchcraft
Number of Positions: 6 Position
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Connectors
Shell Style: Plug
Subcategory: Circular Connectors
Termination Style: Solder

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.