SMBJ43CA, ESD Suppressors / TVS Diodes 43volts 5uA 8.6 Amps Bi-Dir

Фото 1/2 SMBJ43CA, ESD Suppressors / TVS Diodes 43volts 5uA 8.6 Amps Bi-Dir
Изображения служат только для ознакомления,
см. техническую документацию
19 руб.
Кратность заказа 3000 шт.
от 9000 шт.18 руб.
3000 шт. на сумму 57 000 руб.
Плати частями
от 14 250 руб. × 4 платежа
Посмотреть аналоги14
Номенклатурный номер: 8025568036
Артикул: SMBJ43CA
Бренд: Bourns

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
Transient Voltage Suppressor Bi-Direction 600W 2-Pin DO-214AA - Tape and Reel (Alt: SMBJ43CA)

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Configuration Single
Direction Type Bi-Directional
Number of Elements per Chip 1
Minimum Breakdown Voltage (V) 47.8
Maximum Clamping Voltage (V) 69.4
Maximum Reverse Stand-Off Voltage (V) 43
Peak Forward Surge Current (A) 100
Maximum Peak Pulse Current (A) 8.7
Maximum Reverse Leakage Current (uA) 1
Test Current (mA) 1
Peak Pulse Power Dissipation (W) 600
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 150
Operating Junction Temperature (°C) -55 to 150
Pin Count 2
Supplier Package SMB
Standard Package Name DO-214-AA
Mounting Surface Mount
Package Height 2.2(Max)
Package Length 4.57(Max)
Package Width 3.94(Max)
PCB changed 2
Lead Shape J-Lead
Brand: Bourns
Breakdown Voltage: 47.8 V
Clamping Voltage: 69.4 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 8.7 A
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-214AA-2
Pd - Power Dissipation: 5 W
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 600 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SMBJ
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 3.5 V
Working Voltage: 43 V
Clamping Voltage 69.4(V)
Leakage Current (Max) 0.001(uA)
Number of Elements 1
Operating Temp Range -55C to 150C
Operating Temperature Classification Military
Package Type SMB
Peak Pulse Current 8.7(A)
Peak Pulse Power Dissipation 600(W)
Polarity Bi-Directional
Rad Hardened No
Reverse Breakdown Voltage 47.8(V)
Reverse Stand-off Voltage 43(V)
Test Current (It) 1(mA)

Техническая документация

Datasheet
pdf, 514 КБ
Datasheet
pdf, 511 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов