14281-18SG-300
![14281-18SG-300](https://static.chipdip.ru/lib/163/DOC043163834.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 шт., срок 6 недель
4 490 руб.
от 25 шт. —
3 520 руб.
1 шт.
на сумму 4 490 руб.
Плати частями
от 1 124 руб. × 4 платежа
от 1 124 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025568983
Бренд: Conxall/Switchcraft
Описание
Connectors\Circular Connectors
Con-X Connectors CONXALL Con-X product portfolio line consists of plastic connectors in five different sizes to meet a wide range of requirements. CONXALL Con-X Connectors feature 2 to 31 contacts in sizes ranging from #26 to #12. The contacts are available in multiple mounting styles, including solder, crimp, and PC. The connectors are field installable with easy-to-assemble panel, cable, and cable-to-cable connectors and fully molded cable assemblies. Designers and engineers can customize the Con-X cable assemblies to meet specific application needs. CONXALL Con-X Connectors are well-suited for a wide range of applications, including lighting, GPS / data acquisition, medical, safety and security, communications, instrumentation, industrial, and marine.
Технические параметры
Brand: | Conxall/Switchcraft |
Diameter: | 25.2 mm |
Factory Pack Quantity: | 100 |
IP Rating: | IP67 |
Manufacturer: | Switchcraft |
Number of Positions: | 18 Position |
Product Category: | Standard Circular Connector |
Product Type: | Standard Circular Connector |
Product: | Connectors |
Subcategory: | Circular Connectors |
Termination Style: | Solder Tail |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем