MM-252-025-000-4100

MM-252-025-000-4100
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
38 200 руб.
от 2 шт.35 660 руб.
1 шт. на сумму 38 200 руб.
Плати частями
от 9 550 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025569715
Бренд: AirBorn

Описание

Connectors\D-Sub Connectors
M Series D-Sub & Micro-D Connectors

AirBorn M Series D-Sub and Micro-D Connectors are designed for mission-critical applications where high density and high reliability are required. These connectors feature a rugged and reliable design as well as easy customization. AirBorn M Series interconnects are offered in I/O, straight, right-angle, and connector saver models. One-, two-, three-, and four-row options are available with 9 to 128 contacts and 0.050" (1.27mm) contact spacing. AirBorn M Series D-Sub Connectors are qualified to MIL-DTL-83513 requirements. Typical applications include navigation, radar, communications, avionics, medical devices, engine control, and more.

Технические параметры

Brand: AirBorn
Cable Entry Angle: Straight
Factory Pack Quantity: Factory Pack Quantity: 1
Hardware: Allen Head Jackscrew
Manufacturer: AirBorn
Number of Cable Entries: 1 Entry
Number of Positions: 25 Position
Product Category: D-Sub Backshells
Product Type: D-Sub Backshells
Series: MM
Shell Material: Aluminum
Shell Plating: Nickel
Shell Size: 3(B)
Subcategory: D-Sub Connectors
Tradename: M Series
Type: EMI/RFI Backshell

Техническая документация

Datasheet
pdf, 156 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.