CDSOT236-0504C, ESD Suppressors / TVS Diodes Steering Diode 4 Line Array

Фото 1/2 CDSOT236-0504C, ESD Suppressors / TVS Diodes Steering Diode 4 Line Array
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Кратность заказа 3000 шт.
от 9000 шт.122 руб.
от 15000 шт.119.56 руб.
3000 шт. на сумму 390 000 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги2
Номенклатурный номер: 8025579060
Артикул: CDSOT236-0504C
Бренд: Bourns

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
Gas Discharge Tube for RS-485 Ports

Bourns Gas Discharge Tube (GDT) for RS-485 Ports is designed to meet industry standards on RS-485 port interfaces and to provide circuit protection in noisy and harsh electrical environments. For exposed lines that may see large and fast surges and where failure is not acceptable, a three-stage Bourns protection system is recommended.

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Type Diode Array
Configuration Quad
Direction Type Uni-Directional
Number of Elements per Chip 4
Maximum Working Voltage (V) 5
Maximum Clamping Voltage (V) 10
Maximum Leakage Current (uA) 2
Capacitance Value (pF) 1.2
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 85
Standard Package Name SOT-23
Pin Count 6
Supplier Package SOT-23
Mounting Surface Mount
Package Height 1.3(Max)
Package Length 2.9
Package Width 1.6
PCB changed 6
Lead Shape Gull-wing
Brand: Bourns
Breakdown Voltage: 6 V
Cd - Diode Capacitance: 1.2 pF
Clamping Voltage: 10 V
Current Rating: 2 uA
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 5.5 A
Manufacturer: Bourns
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Voltage: 6 V
Package/Case: SOT-23-6
Part # Aliases: CDS0T236-0504C
Polarity: Unidirectional
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: CDSOT236-0504C
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Vf - Forward Voltage: 1.2 V
Working Voltage: 5 V

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов