SMAJ30A, ESD Suppressors / TVS Diodes 30volts 5uA 8.3 Amps Uni-Dir

Фото 1/3 SMAJ30A, ESD Suppressors / TVS Diodes 30volts 5uA 8.3 Amps Uni-Dir
Изображения служат только для ознакомления,
см. техническую документацию
21 руб.
Кратность заказа 5000 шт.
от 10000 шт.19 руб.
от 20000 шт.18 руб.
от 25000 шт.16.65 руб.
5000 шт. на сумму 105 000 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги20
Номенклатурный номер: 8025583358
Артикул: SMAJ30A
Бренд: Bourns

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
Зажим 48,4 В, 8,3 А, Ipp Tvs, диод для поверхностного монтажа, SMA (DO-214AC)

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Configuration Single
Direction Type Uni-Directional
Number of Elements per Chip 1
Minimum Breakdown Voltage (V) 33.3
Maximum Clamping Voltage (V) 48.4
Maximum Reverse Stand-Off Voltage (V) 30
Maximum Forward Voltage (V) 3.5
Peak Forward Surge Current (A) 40
Maximum Peak Pulse Current (A) 8.3
Maximum Reverse Leakage Current (uA) 1
Test Current (mA) 1
Peak Pulse Power Dissipation (W) 400(Min)
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 150
Operating Junction Temperature (°C) -55 to 150
Packaging Tape and Reel
Supplier Package SMA
Standard Package Name DO-214-AC
Pin Count 2
Mounting Surface Mount
Package Height 2.2(Max)
Package Length 4.57(Max)
Package Width 2.92(Max)
PCB changed 2
Lead Shape J-Lead
Applications General Purpose
Base Product Number SMAJ30 ->
California Prop 65 Warning Information
Current - Peak Pulse (10/1000Вµs) 8.3A
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case DO-214AC, SMA
Power - Peak Pulse 400W
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series SMAJ ->
Supplier Device Package SMA (DO-214AC)
Type Zener
Unidirectional Channels 1
Voltage - Breakdown (Min) 33.3V
Voltage - Clamping (Max) @ Ipp 48.4V
Voltage - Reverse Standoff (Typ) 30V
Capacitance @ Frequency -
Manufacturer Bourns Inc.
Product Range SMAJ Series; TVS Polarity
Breakdown voltage 35.05V
Case SMA
Kind of package reel, tape
Leakage current 1µA
Max. forward impulse current 8.3A
Max. off-state voltage 30V
Peak pulse power dissipation 0.4kW
Semiconductor structure unidirectional
Tolerance ±5%
Type of diode TVS

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов