42531-2, RECEPTACLE
![42531-2, RECEPTACLE](https://static.chipdip.ru/lib/849/DOC046849049.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
34 руб.
Кратность заказа 12500 шт.
от 25000 шт. —
32 руб.
Добавить в корзину 12500 шт.
на сумму 425 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Terminals
Wire Splice, Shur-Plug 180 Series, Crimp, 20 AWG, 16 AWG, 1.3 mm², Open Barrel Splice
Технические параметры
3D Model | 42531-2.pdf |
Category | Connectors, Interconnects |
Contact Finish | Tin |
Contact Material | Brass |
Diameter - Barrel | 0.180"(4.57mm) |
Family | Terminals-Barrel, Bullet Connectors |
Insulation | Non-Insulated |
Insulation Diameter | 0.090" ~ 0.120"(2.29mm ~ 3.05mm) |
Length - Barrel | 0.420"(10.67mm) |
Length - Overall | 0.785"(19.94mm) |
Other Names | A100623CT |
Packaging | Cut Tape(CT) |
RoHS Information | 42531-2 Statement of ComplianceRoHS 2 Statement |
Series | Shur-Plug, AMP |
Standard Package | 1 |
Terminal Type | Female, Receptacle(Socket) |
Termination | Crimp |
Wire Gauge | 16-20 AWG |
Brand: | TE Connectivity/AMP |
Contact Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Factory Pack Quantity: | 12500 |
Gender: | Female |
Insulation Material: | Not Insulated |
Insulation: | Not Insulated |
Manufacturer: | TE Connectivity |
Material: | Brass |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Packaging: | Reel |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Barrel Terminals |
Subcategory: | Terminals |
Termination Style: | Crimp |
Type: | Shur Plug |
Wire Gauge Max: | 16 AWG |
Wire Gauge: | 16 AWG |