42844-2

42844-2
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Кратность заказа 5000 шт.
Добавить в корзину 5000 шт. на сумму 550 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8025596332
Бренд: TE Connectivity

Описание

Connectors\Terminals
FASTON Electrical Quick Connects
TE Connectivity's (TE) FASTON Electrical Quick Connects offer speed of application, uniform reliability, and low per-line cost. Products include flag receptacles, straight receptacles, wire crimp tabs, printed circuit board tabs, and board-mount tabs. They feature a locking action and contact area designed to increase contact surfaces and lock the tabs and receptacles at the proper insertion depth for firm retention. The portfolio includes standard products as well as low insertion force terminals, high-temperature terminals, low-profile terminals, and more. A complete line of application tooling has been developed specifically for these terminals. Crimping dimensions for each terminal are precisely controlled so all connections are identical in performance. TE FASTON Electrical Quick Connects are available in insulated or uninsulated versions. The series is ideally suited for appliance and automotive applications.

Технические параметры

Brand: TE Connectivity
Color: Green
Contact Gender: Female
Contact Material: Phosphor Bronze
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 500
Gender: Female
Insulation Material: Nylon
Insulation: Insulated
Manufacturer: TE Connectivity
Material: Copper
Mounting Style: Push In
Packaging: Bulk
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Series: 250 FASTON
Stud / Tab Size: 6.35 mm
Subcategory: Terminals
Termination Style: Crimp
Tradename: PIDG FASTON
Type: Tab
Voltage Rating: 300 V
Wire Gauge Max: 12 AWG
Wire Gauge: 12 AWG