KR-5R5C474-R, .47F 5.5V EDLC Coin Cell Cyl

KR-5R5C474-R, .47F 5.5V EDLC Coin Cell Cyl
Изображения служат только для ознакомления,
см. техническую документацию
6717 шт., срок 6 недель
1 060 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.900 руб.
от 25 шт.824 руб.
от 50 шт.808 руб.
Добавить в корзину 2 шт. на сумму 2 120 руб.
Плати частями
от 530 руб. × 4 платежа
Номенклатурный номер: 8025609996
Артикул: KR-5R5C474-R
Бренд: PowerStor / Eaton

Описание

Power\Supercapacitors
PowerStor® Supercapacitors

PowerStor® / Eaton Supercapacitors provide high capacitance in smaller sizes and the lowest ESR values. Other features include high industrial temperature ranges, outstanding aging characteristics, high efficiency over the full product life, and a demonstrated operating life that exceeds 20 years. These capacitors also provide maximum energy savings and reduced running costs and eliminate the need for routine maintenance. PowerStor / Eaton Supercapacitors are used in alternate energy (solar and wind), medical (X-rays), computer (RAID storage and UPS), and industrial (elevators, forklifts, electric vehicles). They are available in cylindrical (HB, HV, and TV), snap-in cylindrical (XB, XV), and leaded cylindrical (PHB, PHV) types.

Технические параметры

Brand: PowerStor/Eaton
Capacitance - uF: 470000 uF
Capacitance: 470000 uF
Diameter: 13.5 mm
ESR: 50 Ohms
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Diameter: 0.4 mm
Lead Spacing: 5 mm
Life: 1000 Hour
Manufacturer: Eaton
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Operating Temperature Range: -25 C to+70 C
Orientation: Horizontal
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: KR
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -20%, +80%
Tradename: PowerStor
Type: Coin Cell
Voltage Rating DC: 5.5 VDC

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.