165004, SPADE 22-16AWG
![Фото 1/5 165004, SPADE 22-16AWG](https://static.chipdip.ru/lib/860/DOC043860239.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/741/DOC007741330.jpg)
![](https://static.chipdip.ru/lib/341/DOC018341514.jpg)
![](https://static.chipdip.ru/lib/398/DOC024398658.jpg)
![](https://static.chipdip.ru/lib/408/DOC038408460.jpg)
37 руб.
Кратность заказа 100 шт.
Добавить в корзину 100 шт.
на сумму 3 700 руб.
Плати частями
от 925 руб. × 4 платежа
от 925 руб. × 4 платежа
Описание
Connectors\Terminals
Описание Наконечник: вилка, M3, 0,25-1,6мм2, обжим, на провод, луженый Характеристики Категория | Наконечник |
Технические параметры
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 1650 -> |
Color | Red |
Contact Finish | Tin |
Contact Material | Copper |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | Serrated Termination |
HTSUS | 8536.90.4000 |
Insulation | Insulated |
Insulation Diameter | 0.145"" ~ 0.160"" (3.68mm ~ 4.06mm) |
Length - Overall | 0.784"" (19.91mm) |
Length - Ring Center to Termination | 0.268"" (6.81mm) |
Length - Termination | 0.406"" (10.31mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Stud/Tab Size | 4 Stud |
Terminal Type | Standard |
Termination | Crimp |
Tongue Inside Opening | 0.119"" (3.02mm) |
Width - Outer Edges | 0.218"" (5.54mm) |
Wire Gauge | 16-22 AWG |
Brand: | TE Connectivity |
Color: | Red |
Contact Material: | Copper |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Insulation Material: | Polyvinyl Chloride(PVC) |
Insulation: | Insulated |
Manufacturer: | TE Connectivity |
Material: | Copper |
Mounting Angle: | Straight |
Mounting Style: | Screw |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Screw Terminals |
Series: | PLASTI-GRIP |
Stud/Tab Size: | N 4 |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | PLASTI-GRIP |
Type: | Spade |
Voltage Rating: | 600 V |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 22 AWG |
Wire Gauge: | 22 AWG to 16 AWG |
Contact Plating | Tin |
Maximum Wire Size AWG | 16AWG |
Maximum Wire Size mm² | 1.6mm² |
Minimum Wire Size AWG | 22AWG |
Minimum Wire Size mm² | 0.25mm² |
Series | PLASTI-GRIP |
Stud Size | 3mm |
Width | 5.5mm |
Colour | red |
Electrical mounting | crimped |
Ferrule variant | insulated |
Hole for screw | M3 |
Manufacturer | TE Connectivity |
Mechanical mounting | for cable |
Type of tip | fork |
Wire cross-section | 0.25…1.6mm2 |
Wire size | 22AWG…16AWG |