21033814420, M12 TRANS 10/100 BASE-T D ANG W/O POE

21033814420, M12 TRANS 10/100 BASE-T D ANG W/O POE
Изображения служат только для ознакомления,
см. техническую документацию
120 шт., срок 6 недель
8 400 руб.
от 10 шт.6 900 руб.
от 30 шт.6 150 руб.
от 60 шт.6 026.27 руб.
1 шт. на сумму 8 400 руб.
Плати частями
от 2 100 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025623238
Артикул: 21033814420
Бренд: Harting

Описание

Power\Transformers\Audio & Signal Transformers
M12 Receptacles with Integrated Magnetics
HARTING M12 Receptacles with Integrated Magnetics combine the functions of an IP65/IP67 connector and a transformer with no increase in size. These M12 connectors are designed for systems where Ethernet-capable components are connected to networks. They protect chips in devices through galvanic separation and ensure the decoupling of the ground potential between the cabling and the terminal. HARTING M12 magnetics receptacles save up to 30% board space by doing away with additional components such as capacitors and resistors. The devices provide power transfer via PoE+ and better signal integrity because the connector and transformer work together.

Технические параметры

Brand: HARTING
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 30
Frequency Range: 10 MHz to 100 MHz
Isolation Voltage: 1.5 kV
Manufacturer: HARTING
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: Dual
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: PoE Transformers
Shielding: Shielded
Subcategory: Transformers
Termination Style: SMD/SMT

Техническая документация

Чертеж
pdf, 324 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.