VS-16RIA100, 1000 Volt 16 Amp

3 850 руб.
Кратность заказа 25 шт.
от 50 шт.3 540 руб.
от 100 шт.3 430 руб.
25 шт. на сумму 96 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8025632302
Артикул: VS-16RIA100

Описание

Semiconductors\Discrete Semiconductors\Thyristors
Защита цепи высокого напряжения NEC 600 В

Технические параметры

Brand: Vishay Semiconductors
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 100
Gate Trigger Current - Igt: 60 mA
Gate Trigger Voltage - Vgt: 2 V
Holding Current Ih Max: 130 mA
Manufacturer: Vishay
Maximum Gate Peak Inverse Voltage: 10 V
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Style: Stud Mount
Non Repetitive On-State Current: 360 A
Off-State Leakage Current @ VDRM IDRM: 10 mA
Package / Case: TO-48
Packaging: Bulk
Part # Aliases: 16RIA100
Product Category: SCRs
Product Type: SCRs
Rated Repetitive Off-State Voltage VDRM: 1 kV
Subcategory: Thyristors
Type: SCRs
Vf - Forward Voltage: 1.75 V
Brand Vishay Semiconductors
Current Rating 16 A
Factory Pack Quantity 100
Gate Trigger Current - Igt 60 mA
Gate Trigger Voltage - Vgt 2 V
Holding Current Ih Max 130 mA
Manufacturer Vishay
Maximum Gate Peak Inverse Voltage 10 V
Maximum Operating Temperature +125 C
Minimum Operating Temperature -65 C
Mounting Style Stud
Non Repetitive On-State Current 360 A
Off-State Leakage Current @ VDRM IDRM 10 mA
Package / Case TO-48
Packaging Bulk
Part # Aliases 16RIA100
Product SCRs
Product Category SCRs
Rated Repetitive Off-State Voltage VDRM 1 kV
RoHS Details
Type SCRs
Unit Weight 0.493835 oz
Vf - Forward Voltage 1.75 V
Factory Pack Quantity: 100
Package/Case: TO-48

Техническая документация

Datasheet
pdf, 186 КБ