485043-2, Terminals SPLC 3000-8400 020TP Reel of 2500

Фото 1/3 485043-2, Terminals SPLC 3000-8400 020TP Reel of 2500
Изображения служат только для ознакомления,
см. техническую документацию
21 руб.
Кратность заказа 2500 шт.
от 10000 шт.19 руб.
от 25000 шт.14.61 руб.
Добавить в корзину 2500 шт. на сумму 52 500 руб.
Плати частями
от 13 125 руб. × 4 платежа
Номенклатурный номер: 8025633611
Артикул: 485043-2
Бренд: TE Connectivity

Описание

Connectors\Terminals
Open barrel crimp splice with serrations made from brass with a tin plating. This open barrel crimp splice is suitable for use in applications where through-splicing is required.

Технические параметры

Automotive Unknown
ECCN (US) EAR99
EU RoHS Compliant
Packaging Tape and Reel
Part Status Active
PPAP Unknown
Contact Material Brass
Contact Plating Tin
Insulation Uninsulated
Series SOLISTRAND
Splice Type Open Barrel
Thickness 0.508mm
Wire Size 4000 → 9000 CMA
Brand: TE Connectivity/AMP
Contact Material: Brass
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 2500
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: TE Connectivity
Material: Brass
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel
Product Category: Terminals
Product Type: Terminals
Product: Splices
Series: 485
Subcategory: Terminals
Termination Style: Crimp
Type: Open Barrel
Wire Gauge Max: 10 AWG
Wire Gauge: 10 AWG

Техническая документация

Datasheet
pdf, 2194 КБ
Datasheet 485043-1
pdf, 50 КБ