VS-16RIA120

Фото 1/3 VS-16RIA120
Изображения служат только для ознакомления,
см. техническую документацию
2 580 руб.
от 2 шт.2 480 руб.
от 10 шт.2 410 руб.
1 шт. на сумму 2 580 руб.
Плати частями
от 645 руб. × 4 платежа
Номенклатурный номер: 8025670860

Описание

Электроэлемент
Silicon Controlled Rectifier, 1.2K Volt, 16A, TO-208AA

Технические параметры

Brand Vishay Semiconductors
Current Rating 16 A
Factory Pack Quantity 100
Gate Trigger Current - Igt 60 mA
Gate Trigger Voltage - Vgt 2 V
Holding Current Ih Max 130 mA
Manufacturer Vishay
Maximum Gate Peak Inverse Voltage 10 V
Maximum Operating Temperature +125 C
Minimum Operating Temperature -65 C
Mounting Style Stud
Non Repetitive On-State Current 360 A
Off-State Leakage Current @ VDRM IDRM 10 mA
Package / Case TO-48
Packaging Bulk
Part # Aliases 16RIA120
Product SCRs
Product Category SCRs
Rated Repetitive Off-State Voltage VDRM 1.2 kV
RoHS Details
Type SCRs
Unit Weight 0.493835 oz
Vf - Forward Voltage 1.75 V
Maximum Gate Trigger Current 60mA
Maximum Gate Trigger Voltage 2V
Maximum Holding Current 130mA
Mounting Type Thread Mount
Package Type TO-48
Peak On-State Voltage 1.75V
Pin Count 2
Rated Average On-State Current 16A
Repetitive Peak Forward Blocking Voltage 1200V
Repetitive Peak Off-State Current 10mA
Repetitive Peak Reverse Voltage 1200V
Surge Current Rating 360A
Thyristor Type SCR

Техническая документация

Datasheet 16RIA80
pdf, 189 КБ