DP83TC811SWRNDTQ1, PHY 1-CH 1.8V/2.5V/3.3V Automotive AEC-Q100 36-Pin VQFN EP T/R

DP83TC811SWRNDTQ1, PHY 1-CH 1.8V/2.5V/3.3V Automotive AEC-Q100 36-Pin VQFN EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
1 170 руб.
Кратность заказа 250 шт.
от 500 шт.1 140 руб.
от 1000 шт.1 080 руб.
250 шт. на сумму 292 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002334126
Артикул: DP83TC811SWRNDTQ1
Бренд: Texas Instruments

Описание

DP83TC811S-Q1 Automotive Transceivers
Texas Instruments DP83TC811S-Q1 Low-Power Automotive PHY 100BASE-T1 Ethernet Physical Layer Transceivers offer physical layer functions required to transmit and receive data over unshielded single twisted-pair cables. The device creates xMII flexibility by supporting standard MII, RMII, RGMII, and SGMII MAC interfaces.

Технические параметры

Brand: Texas Instruments
Data Rate: 100 Mb/s
Development Kit: DP83TC811SEVM
Duplex: Full-Duplex, Half-Duplex
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: MII, RGMII, RMII, SGMII
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Transceivers: 1 Transceiver
Operating Supply Voltage: 3.3 V
Package / Case: VQFN-36
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet Transceivers
Qualification: AEC-Q100
Series: DP83TC811S-Q1
Standard: 100BASE-T1
Subcategory: Communication & Networking ICs
Supply Current - Max: 50 mA
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V

Техническая документация

Чертеж
pdf, 333 КБ