ADG333ABRZ
![Фото 1/2 ADG333ABRZ](https://static.chipdip.ru/lib/257/DOC005257804.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/173/DOC012173603.jpg)
от 269 руб. × 4 платежа
Описание
ADG333A is a monolithic complementary metal-oxide semiconductor (CMOS) device comprising four independently selectable single-pole, double-throw (SPDT) switch. It is designed on a linear compatible CMOS (LC²MOS) process, which provides low power dissipation yet achieves a high switching speed and a low on resistance. The on-resistance profile is very flat over the full analogue input range, ensuring good linearity and low distortion when switching audio signals. High switching speed also makes the device suitable for video signal switching. When they are on, each switch conducts equally well in both directions and has an input signal range that extends to the power supplies. In the off condition, signal levels up to the supplies are blocked. All switches exhibit break-before-make switching action for use in multiplexer applications. Low charge inject is inherent in the design. It is widely used in application such as battery-powered systems, test equipment, communication systems etc.
• Supply voltage rating is 44V max, low power dissipation
• VSS to VDD analogue signal range
• Low on resistance is 45 ohm max
• Low ∆RON is 5 ohm max, low RON match is 4 ohm max
• Fast switching time (tON is < 175ns, tOFF is < 145ns)
• Low leakage current is 5nA max
• Low charge injection is 10pC max
• Channel-to-channel crosstalk is 85dB typ at (RL = 75 ohm, CL = 5pF, f = 1MHz; VS = 2.3V rms)
• Operating temperature range is -40°C to +85°C
• Packaging style is 20-lead standard small outline package [SOIC
• W]
Технические параметры
Диапазон Напряжения Питания | ±3V to±20V, 3V to 30V |
Количество Выводов | 20вывод(-ов) |
Количество Каналов | 4канал(-ов) |
Корпус Аналогового Переключателя | WSOIC |
Макс. Сопротивление Включенного Состояния | 45Ом |
Максимальная Рабочая Температура | 85°C |
Минимальная Рабочая Температура | -40°C |
Тип Аналогового Переключателя | SPDT |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Category | Integrated Circuits(ICs) |
Circuit | 4 x SPDT-NC/NO |
Current - Supply | 50nA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Switch |
Mounting Type | Surface Mount |
Online Catalog | Switch |
On-State Resistance | 35 Ohm |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 20-SOIC(0.295", 7.50mm Width) |
Packaging | Tube |
PCN Assembly/Origin | Qualification Assembly Site 21/Jul/2014 |
Product Training Modules | iCMOS™ Switches and Multiplexers for Data AcquisitionSwitch Fundamentals |
Standard Package | 37 |
Supplier Device Package | 20-SOIC W |
Voltage - Supply, Single/Dual (±) | 12V, ±1.5 V ~ 10 V |
Voltage Supply Source | Single, Dual Supply |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем