1-353080-3, Conn Wire to Board HDR 2 POS 10.16mm Solder ST Thru-Hole Tube
![Фото 1/3 1-353080-3, Conn Wire to Board HDR 2 POS 10.16mm Solder ST Thru-Hole Tube](https://static.chipdip.ru/lib/528/DOC036528205.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/123/DOC036123153.jpg)
![](https://static.chipdip.ru/lib/250/DOC047250758.jpg)
1 140 руб.
Мин. кол-во для заказа 32 шт.
Кратность заказа 16 шт.
от 96 шт. —
1 110 руб.
от 208 шт. —
1 060 руб.
32 шт.
на сумму 36 480 руб.
Плати частями
от 9 120 руб. × 4 платежа
от 9 120 руб. × 4 платежа
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
Conn Wire to Board HDR 2 POS 10.16mm Solder ST Thru-Hole Tube
Технические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 2 |
Maximum Current Rating (A) | 30/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 630VDC|630VAC |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Contacts | 2 |
Number of Rows | 1 |
Packaging | Tube |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 10.16 |
Termination Method | Solder |
Type | Wire to Board |
Application: | Wire-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Contact Type: | Tab |
Factory Pack Quantity: Factory Pack Quantity: | 16 |
Housing Gender: | Plug |
Housing Material: | Polyester |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Tube |
Pitch: | 10.16 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | D-5000 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | DYNAMIC SERIES |
Type: | Shrouded |
Connector System | Wire to Board |
Contact Material | Copper Alloy |
Mounting Type | Through Hole |
Pitch | 10.16mm |
Series | Dynamic 5000 |
Shrouded/Unshrouded | Shrouded |
Voltage Rating | 630 V |