G6E-134P-ST-US DC5, Реле электромагнитное, SPDT, Uобмотки 5VDC, 0,4A/125VAC, 200мВт
![Фото 1/3 G6E-134P-ST-US DC5, Реле электромагнитное, SPDT, Uобмотки 5VDC, 0,4A/125VAC, 200мВт](https://static.chipdip.ru/lib/955/DOC046955917.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/233/DOC004233507.jpg)
![](https://static.chipdip.ru/lib/928/DOC007928683.jpg)
520 шт. со склада г.Москва, срок 3-4 недели
660 руб.
от 10 шт. —
460 руб.
от 30 шт. —
405 руб.
от 100 шт. —
342.20 руб.
1 шт.
на сумму 660 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
General Purpose Relay SPDT (1 Form C) Through Hole
Технические параметры
Coil Current | 40mA |
Coil Resistance | 125 Ohms |
Coil Type | Non Latching |
Coil Voltage | 5VDC |
Contact Form | SPDT (1 Form C) |
Contact Material | Silver (Ag), Gold (Au) |
Contact Rating (Current) | 2A |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Must Operate Voltage | 3.5 VDC |
Must Release Voltage | 0.5 VDC |
Operate Time | 5ms |
Operating Temperature | -40В°C ~ 70В°C |
Package | Tube |
Relay Type | General Purpose |
Release Time | 5ms |
RoHS Status | RoHS Compliant |
Seal Rating | Sealed - Fully |
Series | G6E -> |
Switching Voltage | 250VAC, 220VDC - Max |
Termination Style | PC Pin |
Automotive | No |
Coil Current (mA) | 40 |
Coil Resistance (Ohm) | 125 |
Contact Arrangement | SPDT |
DC Coil Voltage (V) | 5 |
ECCN (US) | EAR99 |
Electrical Life (Operations) | 500000 |
EU RoHS | Compliant |
Insulation Resistance (MOhm) | 1000 |
Maximum AC Switching Voltage (V) | 250 |
Maximum Contact Resistance (mOhm) | 50 |
Maximum DC Switching Voltage (V) | 220 |
Maximum Operating Temperature (°C) | 70 |
Maximum Pick-Up Voltage | 3.5VDC |
Maximum Switching Current (A) | 3 |
Maximum Switching Power | 50VA|60W |
Mechanical Life (Operations) | 100000000 |
Minimum Dropout Voltage | 0.5VDC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Terminals | 5 |
Operate Time (ms) | 5 |
Part Status | Active |
PPAP | No |
Relay Construction | Non-Latching |
Release Time (ms) | 5 |
Seal | Sealed |
Contact Current Rating | 2 A |
Contact Rating | 200 mA, 600 mA, 2 A |
Contact Termination | Solder Pin |
Factory Pack Quantity | 500 |
Maximum Switching Current | 3 A |
Mounting Style | Through Hole |
Packaging | Tube |
Power Consumption | 200 mW |
Product | Low Signal Relays |
Relay Contact Form | 1 Form C(SPDT-NO, NC) |
Type | Miniature |
Вес, г | 2.53 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.