PE60251B3-000U-A99, Fan: DC; axial; 12VDC; 60x60x25mm; 49.27m3/h; 38dBA; ball bearing
![PE60251B3-000U-A99, Fan: DC; axial; 12VDC; 60x60x25mm; 49.27m3/h; 38dBA; ball bearing](https://static.chipdip.ru/lib/450/DOC042450811.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
927 шт., срок 6 недель
3 360 руб.
от 10 шт. —
2 780 руб.
от 50 шт. —
2 660 руб.
от 200 шт. —
2 266.41 руб.
Добавить в корзину 1 шт.
на сумму 3 360 руб.
Плати частями
от 840 руб. × 4 платежа
от 840 руб. × 4 платежа
Описание
Fans, Cooling and Heating Systems\DC Fans\DC12V Fans
Axial DC Fans for 5G ApplicationsSunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.
Технические параметры
Рабочее напряжение,В | 6 | |
Тип подшипника | ball bearing | |
Шум, дБA | 38 | |
Потребляемая мощность, Вт | 2.37 | |
Current rating | 0.197A | |
Fan dimensions | 60x60x25mm | |
Fan efficiency | 49.27m3/h | |
Fan motor | brushless DC | |
Kind of fan | axial | |
Leads | lead x2 | |
Manufacturer | SUNON | |
Min. insulation resistance | 10MΩ | |
Rotational rate/speed | 5600rpm | |
Type of fan | DC | |
Airflow: | 29 CFM(0.82 m3/min) | |
Bearing Type: | Ball | |
Brand: | Sunon | |
Current Type: | DC | |
Depth: | 25 mm | |
Factory Pack Quantity: Factory Pack Quantity: | 200 | |
Features: | Auto Restart | |
Housing Material: | Polybutylene Terephthalate(PBT) | |
Manufacturer: | Sunon | |
Noise: | 38 dBA | |
Operating Supply Voltage: | 12 VDC | |
Part # Aliases: | D06059470G-02 | |
Power Rating: | 2.37 W | |
Pressure Type: | 0.36 in H2O | |
Product Category: | DC Fans | |
Product Type: | DC Fans | |
Series: | High Airflow | |
Speed: | 5600 RPM | |
Subcategory: | Fans, Blowers & Accessories | |
Termination Style: | Wire Leads-2 | |
Type: | Axial | |
Вес, г | 76.07 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.