BAS40-06-7-F, Диод: выпрямительный Шоттки

Фото 1/4 BAS40-06-7-F, Диод: выпрямительный Шоттки
Изображения служат только для ознакомления,
см. техническую документацию
7 руб.
Кратность заказа 20 шт.
от 200 шт.5 руб.
20 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8025881487
Артикул: BAS40-06-7-F
Бренд: DIODES INC.

Описание

Diodes\Schottky Diodes
Rectifier Diode Schottky Si 40V 0.2A 5ns 3-Pin SOT-23 T/R

Технические параметры

Diode Configuration 1 Pair Common Anode
Forward Voltage (Vf@If) 1V@40mA
Rectified Current 200mA
Reverse Leakage Current (Ir) 200nA@30V
Reverse Voltage (Vr) 40V
Automotive No
Configuration Dual Common Anode
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Material Si
Maximum Continuous Forward Current (A) 0.2
Maximum DC Reverse Voltage (V) 40
Maximum Diode Capacitance (pF) 5
Maximum Junction Ambient Thermal Resistance 357 C/W
Maximum Operating Temperature (°C) 125
Maximum Power Dissipation (mW) 350
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 3
Peak Forward Voltage (V) 1 0.04A
Peak Non-Repetitive Surge Current (A) 0.6
Peak Reverse Current (uA) 0.2 30V
Peak Reverse Recovery Time (ns) 5
Peak Reverse Repetitive Voltage (V) 40
Pin Count 3
PPAP No
Standard Package Name SOT
Supplier Package SOT-23
Type Schottky Diode
Diode Technology Schottky Barrier
Diode Type Schottky
Maximum Continuous Forward Current 200mA
Maximum Forward Voltage Drop 1V
Mounting Type Surface Mount
Number of Elements per Chip 2
Package Type SOT-23
Peak Non-Repetitive Forward Surge Current 600mA
Peak Reverse Recovery Time 5ns
Peak Reverse Repetitive Voltage 40V
Rectifier Type Schottky Diode
Brand: Diodes Incorporated
Configuration: Dual Cathode Common Anode
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 200 mA
Ifsm - Forward Surge Current: 600 mA
Ir - Reverse Current: 200 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: SOT-23
Pd - Power Dissipation: 350 mW
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Series: BAS40
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: SMD/SMT
Type: Surface Mount Schottky Barrier Diode
Vf - Forward Voltage: 1 V
Vrrm - Repetitive Reverse Voltage: 40 V
Вес, г 0.03

Техническая документация

Datasheet
pdf, 280 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 111 КБ
Datasheet
pdf, 572 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов