ISO5452DWR, DGTL ISO 5.7KV GATE DRVR 16SOIC

ISO5452DWR, DGTL ISO 5.7KV GATE DRVR 16SOIC
Изображения служат только для ознакомления,
см. техническую документацию
550 руб.
от 10 шт.470 руб.
от 100 шт.360 руб.
от 500 шт.337 руб.
1 шт. на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8025952642
Артикул: ISO5452DWR
Бренд: Texas Instruments

Описание

ISO5452/ISO5452-Q1 IGBT Gate Drivers Texas Instruments ISO5452/ISO5452-Q1 Isolated IGBT Gate Drivers are a 5.7kVRMS, reinforced isolated gate driver for IGBTs and MOSFETs with split outputs providing 2.5A source and 5A sink current. The input side operates from a single 2.25V to 5.5V supply. The output side allows for a supply range from minimum 15V to maximum 30V. Two complementary CMOS inputs control the output state of the gate driver. The short propagation time of 76ns assures accurate control of the output stage. Typical applications include isolated IGBT and MOSFET drives in industrial motor control drives & power supplies, solar inverters, HEV & EV power modules, and induction heating. The ISO5452-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Configuration: Inverting, Non-Inverting
Factory Pack Quantity: 2000
Fall Time: 20 ns
Features: DESAT Protection, Split Output, Miller Clamp, Power Good, Fault Output, Reset, Soft Turn Off
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2.8 mA
Output Current: 5 A
Output Voltage: 15 V to 30 V
Package/Case: SOIC-16
Pd - Power Dissipation: 1.255 W
Product Category: Galvanically Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 110 ns
Rise Time: 18 ns
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Technology: Si

Техническая документация

Datasheet
pdf, 2575 КБ

Дополнительная информация

Калькуляторы группы «Изолирующие драйверы IGBT/MOSFET»